| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-416 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-540-416 |
516-120-540-416
| Heilind Number: | EDA516-120-540-416 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-416 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic setups. This versatile component features wire wrap contact type, ensuring reliable and secure connections. Crafted with durable copper alloy contacts plated with gold over nickel, it guarantees superior conductivity and corrosion resistance. With an amperage rating of 8.5 A, it meets the demands of high-power applications. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Elevate your connectivity solutions with this essential component.

