| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-540-455 |
516-120-540-455
| Heilind Number: | EDA516-120-540-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey DAP witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a high-performance solution designed for seamless board-to-board PCB connections. With an amperage rating of 8.5 A, this connector ensures reliable power transmission in various applications. Crafted from durable copper alloy with gold plating over nickel, it guarantees excellent conductivity and corrosion resistance. Featuring wire wrap contacts, it offers easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Trust in this connector for dependable and efficient connectivity in your PCB setups.

