| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-461 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-540-461 |
516-120-540-461
| Heilind Number: | EDA516-120-540-461 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-461 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey DAP witha top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it features durable construction with Copper Alloy contacts plated in Gold over Nickel for optimal conductivity. With a current rating of 8.5 A, it ensures reliable power transmission. The Wire Wrap contact type offers secure and efficient wire terminations, making it ideal for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees dependable performance even in harsh environments. Elevate your electronic systems with this essential component.

