| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-540-465 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-540-465 |
516-120-540-465
| Heilind Number: | EDA516-120-540-465 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-540-465 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey DAP witha top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for optimal performance in various applications. Featuring a durable Copper Alloy construction and Gold over Nickel plating on contacts, it ensures reliable conductivity and longevity. With a contact type of Wire Wrap, it offers secure and efficient wire connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs. Trust in its 8.5 A amperage rating for robust power transmission, making it ideal for high-performance systems. Elevate your connectivity standards with this essential component, a must-have in any professional or DIY electronics toolkit.

