| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-100 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-541-100 |
516-120-541-100
| Heilind Number: | EDA516-120-541-100 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-100 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a premium component designed for seamless integration in PCB setups. Featuring a robust construction with Copper Alloy contacts plated in Gold over Nickel, this connector ensures reliable performance even in demanding environments. The Wire Wrap contact type offers easy and secure installation, while its high amperage rating of 8.5 A makes it suitable for a wide range of power applications. With an operating temperature range of -40 to 125 °C, you can trust this connector to deliver consistent functionality in both extreme cold and hot conditions. Elevate your connectivity solutions with this essential component.

