| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-541-101 |
516-120-541-101
| Heilind Number: | EDA516-120-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a reliable solution for seamlessly connecting your devices. With an amperage rating of 8.5 A, this connector ensures efficient power transmission in various applications. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees long-lasting durability and excellent conductivity. Featuring Wire Wrap contacts, it offers secure and stable connections. Designed to withstand extreme conditions, it has an operating temperature range of -40 to 125 °C, making it suitable for use in diverse environments. Trust in this Connector for seamless and dependable performance in your projects.

