| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-102 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-541-102 |
516-120-541-102
| Heilind Number: | EDA516-120-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-102 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this essential component ensures reliable power and data transmission in a wide range of applications. With a robust construction featuring copper alloy contacts plated in gold over nickel, it offers exceptional conductivity and durability. The wire wrap contact type facilitates quick and secure installations, while its wide operating temperature range of -40 to 125°C guarantees optimal performance even in harsh environments. Trust in this connector to deliver efficient connectivity for all your electronic devices.

