| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-110 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-541-110 |
516-120-541-110
| Heilind Number: | EDA516-120-541-110 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-110 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, it features a durable Copper Alloy contact material with Gold over Nickel plating for optimal conductivity and longevity. The Wire Wrap contact type ensures secure connections, while its wide operating temperature range of -40 to 125°C guarantees reliable performance in diverse environments. With an amperage rating of 8.5 A, this connector is perfect for power and signal transmission in demanding industrial settings. Upgrade your setup with this essential component and experience enhanced efficiency and connectivity.

