| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-115 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-541-115 |
516-120-541-115
| Heilind Number: | EDA516-120-541-115 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-115 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. With an impressive amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted with durable Copper Alloy contacts and featuring Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments. The Wire Wrap contact type offers easy and secure installation, while its wide operating temperature range of -40 to 125 °C makes it suitable for a variety of applications. Upgrade your connectivity infrastructure with this essential component.

