| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-116 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-541-116 |
516-120-541-116
| Heilind Number: | EDA516-120-541-116 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-116 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Rack & Panel Connector. Designed for reliable board-to-board PCB connections, it features durable Copper Alloy contacts with Gold over Nickel plating, ensuring optimal signal transmission. The Wire Wrap contact type offers secure and efficient wire termination, perfect for industrial applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, this connector is built to withstand harsh environments. Elevate your project with seamless and robust connectivity, essential for efficient electronic systems.

