| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-122 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-541-122 |
516-120-541-122
| Heilind Number: | EDA516-120-541-122 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-122 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a reliable solution for seamless integration in various applications. Designed for optimal performance, this connector features wire wrap contact type with copper alloy contacts plated in gold over nickel for durable and efficient conductivity. With an amperage rating of 8.5 A, it ensures stable power transmission, while its wide operating temperature range of -40 to 125 °C guarantees reliability in diverse environments. Trust in this high-quality component for your PCB connectivity needs, offering superior functionality and longevity. Elevate your systems with the perfect link provided by our Rack & Panel Connector.

