| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-126 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-541-126 |
516-120-541-126
| Heilind Number: | EDA516-120-541-126 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-126 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for seamless integration, this essential component boasts a robust construction with Copper Alloy contacts plated in Gold over Nickel, ensuring optimal conductivity and durability. Featuring a Wire Wrap contact type, it offers secure and efficient wire termination. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it guarantees reliable performance even in demanding environments. Perfect for a wide range of applications, this connector is a must-have for any electronic setup. Elevate your connectivity game with this industry-leading solution.

