| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-151 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-541-151 |
516-120-541-151
| Heilind Number: | EDA516-120-541-151 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-151 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for optimal performance, this connector features a wire wrap contact type with copper alloy material and gold plating over nickel, ensuring reliable and efficient power transmission. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125°C, it is suitable for a wide range of applications. Whether you're assembling PCBs or connecting boards in a panel, this connector is a versatile solution for your connectivity needs. Trust in its durability and performance to keep your systems running smoothly.

