| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-152 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-541-152 |
516-120-541-152
| Heilind Number: | EDA516-120-541-152 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-152 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronics assembly with our high-performance Rack & Panel Connector. Designed for seamless connectivity, this essential component ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting efficiency even in harsh operating conditions ranging from -40 to 125 °C. Suitable for wire wrap connections, it effortlessly integrates into your PCB setup, making it ideal for a wide range of applications. Elevate your connectivity game with this essential connector.

