| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-166 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-541-166 |
516-120-541-166
| Heilind Number: | EDA516-120-541-166 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-166 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our premium Rack & Panel Connector. Designed for optimal performance, this connector features a wire wrap contact type with copper alloy contacts plated in gold over nickel, ensuring reliable conductivity and durability. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125°C, it is suitable for a wide range of applications. Upgrade your PCB connections with this essential component, perfect for board-to-board setups in various electronic systems. Trust in its quality and efficiency for seamless data transmission and power distribution. Elevate your connectivity experience with this indispensable connector.

