| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-541-200 |
516-120-541-200
| Heilind Number: | EDA516-120-541-200 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-200 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in various electronic systems. This high-performance connector ensures reliable power delivery with an amperage rating of 8.5 A, making it ideal for demanding applications. Crafted from durable copper alloy with gold plating over nickel, it guarantees efficient signal transmission and corrosion resistance. Featuring wire wrap contacts, it offers easy and secure wire termination. With an operating temperature range of -40 to 125 °C, it is suitable for use in harsh environments. Elevate your PCB assembly with this essential component, perfect for board-to-board connections in industrial and commercial settings. Trust in our Connector for superior performance and durability.

