| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-222 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-541-222 |
516-120-541-222
| Heilind Number: | EDA516-120-541-222 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-222 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in PCB assemblies. This high-performance connector features durable Copper Alloy contacts with a Gold over Nickel plating, ensuring optimal conductivity and corrosion resistance. With a wire wrap contact type, it offers secure and reliable connections, perfect for demanding industrial environments. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's built to withstand extreme conditions. Upgrade your setup with this essential component for efficient board-to-board connectivity.

