| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-251 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-541-251 |
516-120-541-251
| Heilind Number: | EDA516-120-541-251 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-251 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector ensures secure and reliable board-to-board connections. With a contact amperage rating of 8.5 A, it is suitable for various power and signal applications. Crafted from durable copper alloy with gold over nickel plating, it guarantees optimal conductivity and corrosion resistance, even in harsh environments. The wire wrap contact type offers easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 125 °C, it is ideal for use in a wide range of industrial and commercial settings. Trust in the quality and versatility of this essential component for your PCB assembly needs.

