| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-252 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-541-252 |
516-120-541-252
| Heilind Number: | EDA516-120-541-252 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-252 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Featuring a durable Copper Alloy contact material with Gold over Nickel plating, this connector ensures reliable performance even in harsh environments. With a wire wrap contact type and an operating temperature range of -40 to 125°C, it offers versatile functionality for your PCB and board-to-board connections. Trust in its 8.5 A amperage rating for efficient power transmission. Elevate your connectivity solutions with this essential component.

