| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-256 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-541-256 |
516-120-541-256
| Heilind Number: | EDA516-120-541-256 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-256 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed to meet your demanding electronic needs. This durable connector features a contact material of Copper Alloy with Gold over Nickel plating, ensuring reliable and efficient signal transmission. With a contact type of Wire Wrap, it offers secure and stable connections for optimal performance. Operating seamlessly in a wide temperature range from -40 to 125 °C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for seamless and efficient connectivity.

