| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-266 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-541-266 |
516-120-541-266
| Heilind Number: | EDA516-120-541-266 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-266 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this essential component ensures reliable power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy, the connector boasts superior conductivity and longevity. Gold plating over Nickel further enhances its corrosion resistance, making it ideal for a wide range of applications. Featuring a convenient Wire Wrap contact type, it offers easy installation and secure connections. With an operating temperature range of -40 to 125 °C, it's suitable for use in diverse environments. Elevate your connectivity solutions with this essential connector.

