| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-301 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-541-301 |
516-120-541-301
| Heilind Number: | EDA516-120-541-301 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-301 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey DAP withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for optimal performance in a variety of applications. This versatile connector features durable construction with copper alloy contacts plated in gold over nickel, ensuring reliable conductivity and corrosion resistance. With a wire wrap contact type, it offers secure and efficient wire termination. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in both standard and demanding environments. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronic setup.

