| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-310 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-541-310 |
516-120-541-310
| Heilind Number: | EDA516-120-541-310 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-310 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey DAP witha standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our cutting-edge Rack & Panel Connector. Designed for optimal performance in demanding environments, this connector boasts an amperage of 8.5 A, ensuring reliable power transmission. Crafted with high-quality Copper Alloy contacts plated with Gold over Nickel, it guarantees excellent conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it facilitates secure and efficient wire connections. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in this essential component for seamless and durable board-to-board PCB connections.

