| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-321 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-541-321 |
516-120-541-321
| Heilind Number: | EDA516-120-541-321 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-321 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey DAP witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for optimal functionality, this connector ensures seamless power transmission with an amperage rating of 8.5 A. Crafted with precision using durable Copper Alloy, it guarantees long-lasting reliability. The Gold over Nickel contact plating offers superior conductivity and corrosion resistance, while the Wire Wrap contact type ensures secure and efficient wire termination. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Elevate your connectivity solutions with this essential component.

