| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-350 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-541-350 |
516-120-541-350
| Heilind Number: | EDA516-120-541-350 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-350 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey DAP witha side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector. Designed for optimal performance, this connector features a durable Copper Alloy construction with Gold over Nickel plating for reliable signal transmission. Its Wire Wrap contact type ensures secure connections, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. With an amperage rating of 8.5 A, this connector is perfect for high-power applications. Upgrade your system's connectivity with this versatile and efficient component.

