| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-541-355 |
516-120-541-355
| Heilind Number: | EDA516-120-541-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-355 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey DAP witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connectivity with our premium Rack & Panel Connector, designed for seamless board-to-board PCB integration. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, this connector ensures reliable performance in even the most demanding environments. With a robust wire wrap contact type and an amperage rating of 8.5 A, it provides secure and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for a wide range of industrial applications. Elevate your connectivity with this essential component that guarantees optimal performance and longevity.

