| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-356 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-541-356 |
516-120-541-356
| Heilind Number: | EDA516-120-541-356 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-356 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Grey DAP witha side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for optimal performance, this connector facilitates seamless board-to-board connections in a wide range of applications. With an amperage rating of 8.5 A and durable copper alloy contacts plated with gold over nickel, it ensures reliable conductivity even in demanding environments. The wire wrap contact type offers secure attachment, while the wide operating temperature range of -40 to 105 °C guarantees functionality in both extreme cold and hot conditions. Trust in this essential component for efficient and dependable interconnection within your PCB setups.

