| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-541-412 |
516-120-541-412
| Heilind Number: | EDA516-120-541-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Engineered for optimal performance, this connector features a durable Copper Alloy contact material with Gold over Nickel plating, ensuring reliable signal transmission. Its Wire Wrap contact type offers secure and efficient wire termination, while an amperage rating of 8.5 A guarantees stable power delivery. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your PCB interconnect needs. Upgrade your systems with this high-quality component and experience superior connectivity in any environment.

