| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-415 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-541-415 |
516-120-541-415
| Heilind Number: | EDA516-120-541-415 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-415 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for optimal performance, this connector features wire wrap contact technology, ensuring secure and reliable connections. With a current rating of 8.5 A, it can handle high-power applications with ease. The contact material of Copper Alloy, plated with Gold over Nickel, guarantees excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Trust in this essential component for seamless integration in your PCB setups.

