| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-421 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-541-421 |
516-120-541-421
| Heilind Number: | EDA516-120-541-421 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-421 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Upgrade your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector boasts superior durability and reliability. With a current rating of 8.5 A, it ensures efficient power transfer, making it ideal for various industrial applications. Crafted from top-quality Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. The Wire Wrap contact type offers easy installation and maintenance, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Elevate your systems with this essential component, a must-have for any tech enthusiast or professional.

