| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-422 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-541-422 |
516-120-541-422
| Heilind Number: | EDA516-120-541-422 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-422 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless board-to-board integration, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable signal transmission. Its Wire Wrap contact type offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. With an amperage rating of 8.5 A, it's suitable for high-power applications. Trust in this essential component for efficient and secure connections in your PCB setups.

