| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-425 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-541-425 |
516-120-541-425
| Heilind Number: | EDA516-120-541-425 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-425 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for efficient and reliable power transmission in various applications. With an amperage rating of 8.5 A, it ensures optimal performance, while the copper alloy contact material and gold over nickel plating guarantee long-lasting durability. Featuring a wire wrap contact type, it offers secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board PCB connection needs. Upgrade your setup with this essential component and experience seamless communication and power transfer.

