| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-426 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-541-426 |
516-120-541-426
| Heilind Number: | EDA516-120-541-426 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-426 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a high-performance solution designed for seamless board-to-board PCB connection. This essential component features durable construction, with copper alloy contacts plated in gold over nickel for optimal conductivity and longevity. The wire wrap contact type ensures secure and reliable attachment, while offering an amperage of 8.5 A for efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in diverse environments. Elevate your connectivity standards with this essential component, a must-have in any professional setup.

