| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-541-455 |
516-120-541-455
| Heilind Number: | EDA516-120-541-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey DAP witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector boasts a robust construction that ensures reliable performance in various applications. With a contact material of Copper Alloy and gold plating over Nickel, it guarantees excellent conductivity and corrosion resistance. The Wire Wrap contact type offers easy installation and maintenance, making it ideal for both industrial and commercial use. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Elevate your wiring setups with this essential component for efficient and durable connections.

