| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-541-456 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-541-456 |
516-120-541-456
| Heilind Number: | EDA516-120-541-456 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-541-456 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Grey DAP witha side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, it features durable Copper Alloy contacts with Gold over Nickel plating, ensuring optimal conductivity and corrosion resistance. The Wire Wrap contact type offers secure and reliable connections, while its 8.5 A amperage rating makes it suitable for a wide range of applications. With an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions, making it ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.

