| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-542-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-542-101 |
516-120-542-101
| Heilind Number: | EDA516-120-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-542-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for optimal performance in a variety of applications. With a high amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and longevity. The Wire Wrap contact type offers secure and efficient wire connections, perfect for seamless integration into your setup. Operating smoothly in temperatures ranging from -40 to 125 °C, this connector is suitable for both indoor and outdoor use. Trust in its quality and versatility for your PCB and board-to-board connection needs.

