| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-542-102 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-542-102 |
516-120-542-102
| Heilind Number: | EDA516-120-542-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-542-102 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Specifically designed for seamless integration, it offers a reliable solution for your circuitry needs. Crafted with precision from durable Copper Alloy, it ensures optimal conductivity for efficient power transfer. The Gold over Nickel plating not only enhances its longevity but also mitigates the risk of corrosion, making it suitable for a wide range of applications. With a contact type of Wire Wrap, installation is a breeze, guaranteeing a secure and stable connection. Operating flawlessly within a temperature range of -40 to 125 °C, it is ideal for both standard and demanding environments. Elevate your connectivity game with this essential component.

