| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-542-110 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-542-110 |
516-120-542-110
| Heilind Number: | EDA516-120-542-110 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-542-110 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Rack & Panel Connector, a reliable solution for seamless data transmission. Designed for high-performance applications, this connector boasts a robust construction and features wire wrap contact type for secure and efficient connections. With a current rating of 8.5 A, it ensures power delivery with optimal efficiency. Crafted from durable copper alloy with gold plating over nickel, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 125 °C, it's suitable for use in various environments. Elevate your connectivity setup with this essential component.

