| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-542-151 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-542-151 |
516-120-542-151
| Heilind Number: | EDA516-120-542-151 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-542-151 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in board-to-board PCB applications, this connector ensures reliable power and signal transmission. With a robust construction and copper alloy contacts plated with gold over nickel, it guarantees durability and efficient conductivity, even in harsh environments. The wire wrap contact type offers easy and secure installation, while its wide operating temperature range of -40 to 125°C makes it suitable for a variety of industrial settings. Trust in this essential component for your electronic systems, and experience seamless connectivity like never before.

