| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-542-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-542-200 |
516-120-542-200
| Heilind Number: | EDA516-120-542-200 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-542-200 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector ensures reliable and efficient board-to-board connections. With a high amperage rating of 8.5 A, it can handle power-intensive applications with ease. The contact pins, crafted from durable Copper Alloy and plated with Gold over Nickel, guarantee optimal conductivity and longevity. Featuring a Wire Wrap contact type, installation is effortless and secure. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is suitable for a wide range of environments. Elevate your electronic systems with this essential component.

