| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-542-220 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-542-220 |
516-120-542-220
| Heilind Number: | EDA516-120-542-220 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-542-220 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for optimal functionality, it features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable conductivity. With a wire wrap contact type, it offers secure attachment for your cables. Operating seamlessly in temperatures ranging from -40 to 125 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your setup with this essential component for efficient and dependable connectivity.

