| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-542-256 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-542-256 |
516-120-542-256
| Heilind Number: | EDA516-120-542-256 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-542-256 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this durable Rack & Panel Connector, designed for seamless integration in various applications. With a high amperage rating of 8.5 A, it offers reliable power transmission. Crafted from Copper Alloy with Gold over Nickel plating, its contacts ensure excellent conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it facilitates easy and secure wire connections. Built to withstand extreme conditions, this connector operates efficiently in a wide temperature range from -40 to 125 °C. Elevate your PCB assembly with this essential component for robust and efficient board-to-board connections.

