| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-542-261 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-542-261 |
516-120-542-261
| Heilind Number: | EDA516-120-542-261 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-542-261 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Rack & Panel Connector, a reliable solution designed for seamless board-to-board integration. Featuring a durable construction with Copper Alloy contacts plated in Gold over Nickel, this connector ensures optimal performance in various environments, with an amperage rating of 8.5 A. Its Wire Wrap contact type offers secure and efficient wire termination, while its wide operating temperature range of -40 to 125 °C guarantees reliable operation even in harsh conditions. Perfect for a range of applications, this connector is a must-have for any project requiring robust and dependable connectivity. Elevate your system's performance with this essential component, ensuring seamless communication and functionality.

