| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-542-265 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-120-542-265 |
516-120-542-265
| Heilind Number: | EDA516-120-542-265 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-542-265 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector boasts an impressive amperage of 8.5 A, ensuring reliable power transmission. Crafted with durable Copper Alloy contacts plated in Gold over Nickel, it guarantees long-lasting functionality. Its Wire Wrap contact type offers easy installation, while its wide operating temperature range of -40 to 125 °C ensures optimal performance in diverse environments. Trust in this essential component for efficient and secure board-to-board connections in your PCB assemblies. Elevate your connectivity solutions with this must-have connector.

