| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-542-311 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-542-311 |
516-120-542-311
| Heilind Number: | EDA516-120-542-311 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-542-311 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey DAP witha standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless board-to-board integration. Featuring a durable Copper Alloy contact material with Gold over Nickel plating, this connector ensures reliable conductivity for your devices. Its Wire Wrap contact type allows for easy and secure wire termination, perfect for high-amperage applications with an operating temperature range of -40 to 105°C. Elevate your PCB assembly with this essential component for efficient and durable connectivity.

