| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-542-350 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-542-350 |
516-120-542-350
| Heilind Number: | EDA516-120-542-350 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-542-350 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey DAP witha side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in diverse applications. Featuring a robust Copper Alloy contact material with Gold over Nickel plating, this connector ensures reliable performance even in demanding environments. Its Wire Wrap contact type offers convenient installation, while its high amperage rating of 8.5 A allows for efficient power transmission. With an operating temperature range of -40 to 105 °C, it's suitable for use in a wide range of conditions. Upgrade your connectivity solutions with this essential component.

