| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-542-352 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-542-352 |
516-120-542-352
| Heilind Number: | EDA516-120-542-352 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-542-352 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey DAP witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in electronic systems. Featuring a durable Copper Alloy construction with Gold over Nickel plating, it ensures reliable performance and longevity. The Wire Wrap contact type offers secure and stable connections, ideal for demanding applications. With a high amperage rating of 8.5 A, it supports efficient power transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your PCB connectivity with this essential component.

