| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-542-401 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-542-401 |
516-120-542-401
| Heilind Number: | EDA516-120-542-401 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-542-401 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey DAP withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our top-of-the-line Rack & Panel Connector. Designed for seamless integration, this connector boasts a robust construction and reliable performance. With an amperage rating of 8.5 A, it ensures efficient power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting durability and optimal conductivity. Featuring a Wire Wrap contact type, it offers easy and secure installation. Suitable for a wide range of applications, it can withstand operating temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with this essential component.

