| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-542-421 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-542-421 |
516-120-542-421
| Heilind Number: | EDA516-120-542-421 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-542-421 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector. Designed for high-performance applications, this connector features a durable copper alloy construction with gold plating over nickel for optimal conductivity. Its wire wrap contact type ensures secure and reliable connections, even in harsh environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it meets the demands of industrial and commercial settings. Trust in this connector for seamless board-to-board connections in your PCB assembly projects. Impeccably crafted for efficiency and durability, it is a must-have component for your electronic systems. Elevate your connectivity game with this essential connector.

