| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-120-542-425 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-120-542-425 |
516-120-542-425
| Heilind Number: | EDA516-120-542-425 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-120-542-425 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 120 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey DAP witha standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in electronic systems. With a robust amperage of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees a secure and low-resistance connection. Featuring Wire Wrap contact type, it facilitates easy installation and maintenance. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Elevate your PCB assembly with this essential component, offering premium performance and longevity.

